
B88069X9851T702 | |
|---|---|
DigiKey Part Number | 495-B88069X9851T702TR-ND - Tape & Reel (TR) 495-B88069X9851T702CT-ND - Cut Tape (CT) 495-B88069X9851T702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9851T702 |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9851T702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,69380 € | 34,69 € |
| 100 | 0,64010 € | 64,01 € |
| 250 | 0,57532 € | 143,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,48447 € | 339,13 € |
| 1.400 | 0,44646 € | 625,04 € |
| 2.100 | 0,42553 € | 893,61 € |
| 3.500 | 0,40043 € | 1.401,51 € |
| 4.900 | 0,38662 € | 1.894,44 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |

