Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8740B502

DigiKey Part Number
495-76171-ND
Manufacturer
Manufacturer Product Number
B88069X8740B502
Description
GDT 230V 20KA 3 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,50000 €2,50 €
52,07000 €10,35 €
101,91100 €19,11 €
501,58540 €79,27 €
1001,46250 €146,25 €
2501,31392 €328,48 €
5001,21106 €605,53 €
1.0001,11571 €1.115,71 €
5.0001,01606 €5.080,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,10000 €