New at DigiKey
Image for B88069X6183T802 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6183T802

DigiKey Part Number
495-B88069X6183T802TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X6183T802
Description
2 ELECT / 90V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,04971 €839,77 €
Manufacturers Standard Package
Unit Price without VAT:1,04971 €
Unit Price with VAT:1,30164 €