
B88069X6173T802 | |
|---|---|
DigiKey Part Number | 495-B88069X6173T802TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X6173T802 |
Description | 2 ELECT / 800V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6173T802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,00634 € | 805,07 € |
| Unit Price without VAT: | 1,00634 € |
|---|---|
| Unit Price with VAT: | 1,24786 € |

