
B88069X5040T103 | |
|---|---|
DigiKey Part Number | 495-5921-2-ND - Tape & Reel (TR) 495-5921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X5040T103 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,92800 € | 19,28 € |
| 50 | 1,59940 € | 79,97 € |
| 100 | 1,47530 € | 147,53 € |
| 250 | 1,32548 € | 331,37 € |
| 500 | 1,22176 € | 610,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06933 € | 1.069,33 € |
| 2.000 | 0,98458 € | 1.969,16 € |
| 3.000 | 0,96839 € | 2.905,17 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,12480 € |

