
B88069X1620T602 | |
|---|---|
DigiKey Part Number | 495-5901-2-ND - Tape & Reel (TR) 495-5901-1-ND - Cut Tape (CT) 495-5901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1620T602 |
Description | GDT 230V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1620T602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91400 € | 9,57 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,46560 € | 73,28 € |
| 100 | 1,35200 € | 135,20 € |
| 250 | 1,21476 € | 303,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,04113 € | 624,68 € |
| 1.200 | 0,95911 € | 1.150,93 € |
| 1.800 | 0,91391 € | 1.645,04 € |
| 3.000 | 0,87975 € | 2.639,25 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,86440 € |

