
B82734R2462B030 | |
|---|---|
DigiKey Part Number | 495-2796-ND |
Manufacturer | |
Manufacturer Product Number | B82734R2462B030 |
Description | CMC 3.3MH 4.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.6A DCR 46mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734R2462B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4.6A | |
DC Resistance (DCR) (Max) | 46mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.827" W (32.50mm x 21.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,89800 € | 47,45 € |
| 50 | 1,78960 € | 89,48 € |
| 100 | 1,68740 € | 168,74 € |
| 400 | 1,50043 € | 600,17 € |
| 800 | 1,41503 € | 1.132,02 € |
| 1.200 | 1,39438 € | 1.673,26 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,10000 € |

