
B82730G3102A020 | |
|---|---|
DigiKey Part Number | 495-75361-ND |
Manufacturer | |
Manufacturer Product Number | B82730G3102A020 |
Description | CMC 1.8MH 1A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 340mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730G3102A020 Models |
Category | DC Resistance (DCR) (Max) 340mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Number of Lines 2 | Height (Max) 0.472" (12.00mm) |
Inductance @ Frequency 1.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,07400 € | 26,85 € |
| 50 | 1,01240 € | 50,62 € |
| 100 | 0,95460 € | 95,46 € |
| 250 | 0,88320 € | 220,80 € |
| 704 | 0,80906 € | 569,58 € |
| 1.408 | 0,76299 € | 1.074,29 € |
| 2.816 | 0,74154 € | 2.088,18 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |


