
B82498F3471J001 | |
|---|---|
DigiKey Part Number | B82498F3471J001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82498F3471J001 |
Description | FIXED IND 470NH 190MA 1.9 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3471J001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17846 € | 1.070,76 € |
| Unit Price without VAT: | 0,17846 € |
|---|---|
| Unit Price with VAT: | 0,22129 € |

