
B82472P6334M000 | |
|---|---|
DigiKey Part Number | 495-77098-2-ND - Tape & Reel (TR) 495-77098-1-ND - Cut Tape (CT) 495-77098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6334M000 |
Description | FIXED IND 330UH 330MA 1.7 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6334M000 Models |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-331-R | Eaton - Electronics Division | 1.194 | 283-3613-1-ND | 0,93000 € | Similar |
| SRR7045-331M | Bourns Inc. | 5.329 | 118-SRR7045-331MCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,98280 € | 24,57 € |
| 50 | 0,92680 € | 46,34 € |
| 100 | 0,87370 € | 87,37 € |
| 250 | 0,80832 € | 202,08 € |
| 500 | 0,76220 € | 381,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50978 € | 509,78 € |
| 2.000 | 0,48075 € | 961,50 € |
| 3.000 | 0,46456 € | 1.393,68 € |
| 5.000 | 0,45884 € | 2.294,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,59960 € |

