150 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G6154M000

DigiKey Part Number
495-5677-2-ND - Tape & Reel (TR)
495-5677-1-ND - Cut Tape (CT)
495-5677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G6154M000
Description
FIXED IND 150UH 530MA 580 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G6154M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Shielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,72700 €7,27 €
1000,59780 €59,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44914 €449,14 €
2.0000,42355 €847,10 €
3.0000,40927 €1.227,81 €
5.0000,39807 €1.990,35 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,10360 €