
B82422H1103K100 | |
|---|---|
DigiKey Part Number | 495-B82422H1103K100TR-ND - Tape & Reel (TR) 495-B82422H1103K100CT-ND - Cut Tape (CT) 495-B82422H1103K100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1103K100 |
Description | FIXED IND 10UH 300MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1103K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,23640 € | 23,64 € |
| 250 | 0,21872 € | 54,68 € |
| 500 | 0,20622 € | 103,11 € |
| 1.000 | 0,19444 € | 194,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17417 € | 348,34 € |
| 4.000 | 0,16424 € | 656,96 € |
| 6.000 | 0,15870 € | 952,20 € |
| 10.000 | 0,15199 € | 1.519,90 € |
| 14.000 | 0,14835 € | 2.076,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

