360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2231K101

DigiKey Part Number
495-75403-ND
Manufacturer
Manufacturer Product Number
B72220S2231K101
Description
VARISTOR 360V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S2231K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
TDK
Current - Surge
10 kA
Series
Energy
180J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
360 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D361Panasonic Industry66.428P7275-ND1,51000 €Similar
In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57100 €5,71 €
250,51520 €12,88 €
1000,45400 €45,40 €
2500,42464 €106,16 €
5000,40694 €203,47 €
1.0000,39239 €392,39 €
2.5000,37701 €942,52 €
5.0000,36774 €1.838,70 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,99200 €