240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0151K551

DigiKey Part Number
495-76423-2-ND - Tape & Reel (TR)
495-76423-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0151K551
Description
VARISTOR 240V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
2.5 kA
Energy
24J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29900 €2,99 €
250,26640 €6,66 €
1000,23120 €23,12 €
2500,21448 €53,62 €
5000,20432 €102,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17189 €257,83 €
3.0000,16639 €499,17 €
4.5000,16363 €736,34 €
7.5000,16058 €1.204,35 €
10.5000,15880 €1.667,40 €
15.0000,15709 €2.356,35 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,53320 €