
B66421U0160K197 | |
|---|---|
DigiKey Part Number | 495-B66421U0160K197-ND |
Manufacturer | |
Manufacturer Product Number | B66421U0160K197 |
Description | EFD25/13/9 N97 160 +10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 125.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.98 |
Series | Effective Length (le) mm 57.0 |
Packaging Tray | Effective Area (Ae) mm² 58.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 57.0 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 3310.0 |
Supplier Device Package EFD 25 x 13 x 9 | Finish Uncoated |
Material N97 | Height 0.492" (12.50mm) |
Inductance Factor (Al) 160 nH | Length 0.984" (25.00mm) |
Tolerance ±10% | Width 0.358" (9.10mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,58749 € | 381,87 € |
| Unit Price without VAT: | 0,58749 € |
|---|---|
| Unit Price with VAT: | 0,72849 € |


