
B59042A1120B110 | |
|---|---|
DigiKey Part Number | B59042A1120B110-ND |
Manufacturer | |
Manufacturer Product Number | B59042A1120B110 |
Description | SENSOR PTC 10OHM 15% COIN |
Customer Reference | |
Detailed Description | PTC Thermistor 10 Ohms Coin 8.1mm Dia x 2.1mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 Ohms | |
Resistance Tolerance | ±15% | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | Coin 8.1mm Dia x 2.1mm W | |
Supplier Device Package | - |

