
B58101A0109A000 | |
|---|---|
DigiKey Part Number | 495-B58101A0109A000-ND |
Manufacturer | |
Manufacturer Product Number | B58101A0109A000 |
Description | ALUMINUM PIPE CLIP-ON SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
EDA/CAD Models | B58101A0109A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Clip On | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Pipe Sensor Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 5 | 13,34600 € | 66,73 € |
| 10 | 12,86400 € | 128,64 € |
| 25 | 12,28760 € | 307,19 € |
| 50 | 11,89320 € | 594,66 € |
| 100 | 11,53140 € | 1.153,14 € |
| 500 | 10,80208 € | 5.401,04 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 18,16600 € |

