NTC Thermistor 100k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57541G1104F000

DigiKey Part Number
495-B57541G1104F000-ND
Manufacturer
Manufacturer Product Number
B57541G1104F000
Description
THERM NTC 100KOHM 4072K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57541G1104F000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4092K
Manufacturer
TDK
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Power - Max
18 mW
Part Status
Active
Length - Lead Wire
0.85" (21.50mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/85
4072K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
53,27800 €16,39 €
103,13900 €31,39 €
252,97080 €74,27 €
502,85660 €142,83 €
1002,75160 €275,16 €
5002,54048 €1.270,24 €
1.0002,46185 €2.461,85 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,52600 €