
B57213P0470M301 | |
|---|---|
DigiKey Part Number | 495-6669-ND |
Manufacturer | |
Manufacturer Product Number | B57213P0470M301 |
Description | ICL 47 OHM 20% 3A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±20% 3 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0470M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 359 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98200 € | 4,91 € |
| 10 | 0,90700 € | 9,07 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,69430 € | 69,43 € |
| 250 | 0,62400 € | 156,00 € |
| 500 | 0,57536 € | 287,68 € |
| 1.000 | 0,53032 € | 530,32 € |
| 5.000 | 0,44730 € | 2.236,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


