
B43707A5109M600 | |
|---|---|
DigiKey Part Number | 495-B43707A5109M600-ND |
Manufacturer | |
Manufacturer Product Number | B43707A5109M600 |
Description | CAP ALUM 10000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43707A5109M600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 11mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24.5 A @ 100 Hz | |
Impedance | 17 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 6.189" (157.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,24000 € | 115,24 € |
| 16 | 96,18313 € | 1.538,93 € |
| Unit Price without VAT: | 115,24000 € |
|---|---|
| Unit Price with VAT: | 142,89760 € |

