
B43642A2567M | |
|---|---|
DigiKey Part Number | 495-B43642A2567M-ND |
Manufacturer | |
Manufacturer Product Number | B43642A2567M |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,39800 € | 63,98 € |
| 50 | 5,36800 € | 268,40 € |
| 160 | 4,85588 € | 776,94 € |
| 640 | 4,60481 € | 2.947,08 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 11,03600 € |

