
B41888C4109M000 | |
|---|---|
DigiKey Part Number | 495-B41888C4109M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C4109M000 |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 13mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C4109M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 5.327 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,34000 € | 23,40 € |
| 50 | 1,88700 € | 94,35 € |
| 125 | 1,70344 € | 212,93 € |
| 500 | 1,49858 € | 749,29 € |
| 1.000 | 1,42140 € | 1.421,40 € |
| 2.500 | 1,39024 € | 3.475,60 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |

