180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 270mOhm @ 10kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866G8187M000

DigiKey Part Number
495-B41866G8187M000-ND
Manufacturer
Manufacturer Product Number
B41866G8187M000
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 270mOhm @ 10kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866G8187M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
270mOhm @ 10kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
820 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,36293 €2.177,58 €
Unit Price without VAT:0,36293 €
Unit Price with VAT:0,45003 €