
B41456B5689M000 | |
|---|---|
DigiKey Part Number | 495-4218-ND |
Manufacturer | |
Manufacturer Product Number | B41456B5689M000 |
Description | CAP ALUM 68000UF 20% 25V SCREW |
Customer Reference | |
Detailed Description | 68000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13 A @ 100 Hz | |
Impedance | 9.3 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.032" Dia (51.60mm) | |
Height - Seated (Max) | 3.177" (80.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,60000 € | 24,60 € |
| 36 | 16,79583 € | 604,65 € |
| 72 | 15,97347 € | 1.150,09 € |
| 108 | 15,91556 € | 1.718,88 € |
| Unit Price without VAT: | 24,60000 € |
|---|---|
| Unit Price with VAT: | 30,50400 € |


