
B40620A7188M001 | |
|---|---|
DigiKey Part Number | 495-B40620A7188M001-ND |
Manufacturer | |
Manufacturer Product Number | B40620A7188M001 |
Description | CAP ALUM HYBRID 1.8MF 20% 35V TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 35 V Aluminum - Polymer Capacitors Axial, Can 3.5mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5mOhm |
Manufacturer TDK | Lifetime @ Temp. 4000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Applications Automotive |
Type Hybrid | Ripple Current @ High Frequency 13.4 A @ 20 kHz |
Capacitance 1.8 mF | Size / Dimension 0.630" Dia x 1.181" L (16.00mm x 30.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,08700 € | 50,87 € |
| 50 | 4,23160 € | 211,58 € |
| 180 | 3,77033 € | 678,66 € |
| 540 | 3,52313 € | 1.902,49 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,87840 € |

