
B32924C3105K000 | |
|---|---|
DigiKey Part Number | 495-4209-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3105K000 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3105K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,84660 € | 42,33 € |
| 320 | 0,70356 € | 225,14 € |
| 640 | 0,66659 € | 426,62 € |
| 1.280 | 0,63616 € | 814,28 € |
| 2.560 | 0,61110 € | 1.564,42 € |
| 5.120 | 0,59047 € | 3.023,21 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,93440 € |

