
B32922C3224K289 | |
|---|---|
DigiKey Part Number | 495-4897-1-ND - Cut Tape (CT) 495-4897-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3224K289 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3224K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20620 € | 20,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,14616 € | 121,31 € |
| 1.660 | 0,13658 € | 226,72 € |
| 2.490 | 0,13179 € | 328,16 € |
| 4.150 | 0,12648 € | 524,89 € |
| 5.810 | 0,12338 € | 716,84 € |
| 8.300 | 0,12039 € | 999,24 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

