
B32916A5335M000 | |
|---|---|
DigiKey Part Number | 495-B32916A5335M000-ND |
Manufacturer | |
Manufacturer Product Number | B32916A5335M000 |
Description | CAP FILM 3.3UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 10,46500 € | 104,65 € |
| 50 | 9,31800 € | 465,90 € |
| 110 | 8,91918 € | 981,11 € |
| 550 | 8,33325 € | 4.583,29 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 16,54160 € |

