
B32774P6305K000 | |
|---|---|
DigiKey Part Number | 495-B32774P6305K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774P6305K000 |
Description | CAP FILM 3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.5 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 1,21403 € | 1.262,59 € |
| Unit Price without VAT: | 1,21403 € |
|---|---|
| Unit Price with VAT: | 1,50540 € |

