New at DigiKey
5.5 µF Film Capacitor 900V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32714P9555J000

DigiKey Part Number
495-B32714P9555J000-ND
Manufacturer
Manufacturer Product Number
B32714P9555J000
Description
CAP DC LINK MKP 5.5UF 900V BOX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.5 µF Film Capacitor 900V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
ESR (Equivalent Series Resistance)
7.9 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.441" (36.60mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,58400 €25,84 €
502,17720 €108,86 €
1961,95026 €382,25 €
5881,82146 €1.071,02 €
1.1761,75836 €2.067,83 €
2.5481,70102 €4.334,20 €
5.0961,65917 €8.455,13 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,47640 €