
B32671P6683K189 | |
|---|---|
DigiKey Part Number | B32671P6683K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32671P6683K189 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P6683K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | 0,21535 € | 1.464,38 € |
| Unit Price without VAT: | 0,21535 € |
|---|---|
| Unit Price with VAT: | 0,26703 € |

