Parametric Equivalent

B32652A7563J000 | |
|---|---|
DigiKey Part Number | 495-B32652A7563J000-ND |
Manufacturer | |
Manufacturer Product Number | B32652A7563J000 |
Description | CAP FILM 0.056UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A7563J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,50725 € | 608,70 € |
| Unit Price without VAT: | 0,50725 € |
|---|---|
| Unit Price with VAT: | 0,62899 € |


