
B32642H6683J000 | |
|---|---|
DigiKey Part Number | 495-B32642H6683J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H6683J000 |
Description | 68NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59900 € | 5,99 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42990 € | 42,99 € |
| 500 | 0,36258 € | 181,29 € |
| 1.000 | 0,34178 € | 341,78 € |
| 2.500 | 0,31980 € | 799,50 € |
| 5.000 | 0,30654 € | 1.532,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

