
B32642H1123J000 | |
|---|---|
DigiKey Part Number | 495-B32642H1123J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H1123J000 |
Description | 12NF 5% 1600V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,29540 € | 29,54 € |
| 500 | 0,24488 € | 122,44 € |
| 1.000 | 0,22926 € | 229,26 € |
| 3.000 | 0,20999 € | 629,97 € |
| 5.000 | 0,20286 € | 1.014,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

