
B32560J6222K289 | |
|---|---|
DigiKey Part Number | B32560J6222K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32560J6222K289 |
Description | CAP FILM 2200PF 10% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.098" W (9.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.400 | 0,07419 € | 994,15 € |
| Unit Price without VAT: | 0,07419 € |
|---|---|
| Unit Price with VAT: | 0,09200 € |

