1500 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J6152K189

DigiKey Part Number
B32560J6152K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32560J6152K189
Description
CAP FILM 1500PF 10% 400VDC 2DIP
Customer Reference
Detailed Description
1500 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.4000,07552 €785,41 €
Manufacturers Standard Package
Unit Price without VAT:0,07552 €
Unit Price with VAT:0,09364 €