


B32529C3154J289 | |
|---|---|
DigiKey Part Number | 495-2534-1-ND - Cut Tape (CT) 495-2534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3154J289 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3154J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,26180 € | 26,18 € |
| 500 | 0,21498 € | 107,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,17725 € | 283,60 € |
| 3.200 | 0,16763 € | 536,42 € |
| 4.800 | 0,16281 € | 781,49 € |
| 8.000 | 0,15746 € | 1.259,68 € |
| 11.200 | 0,15434 € | 1.728,61 € |
| 16.000 | 0,15134 € | 2.421,44 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

