
B32529C1122J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1122J289CT-ND - Cut Tape (CT) 495-B32529C1122J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1122J289 |
Description | CAP FILM 1200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1122J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07776 € | 38,88 € |
| 1.000 | 0,07113 € | 71,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05649 € | 180,77 € |
| 6.400 | 0,05289 € | 338,50 € |
| 9.600 | 0,05109 € | 490,46 € |
| 16.000 | 0,04909 € | 785,44 € |
| 22.400 | 0,04792 € | 1.073,41 € |
| 32.000 | 0,04680 € | 1.497,60 € |
| 38.400 | 0,04627 € | 1.776,77 € |
| 76.800 | 0,04447 € | 3.415,30 € |
| 80.000 | 0,04438 € | 3.550,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

