6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524R3685K000

DigiKey Part Number
495-4764-ND
Manufacturer
Manufacturer Product Number
B32524R3685K000
Description
CAP FILM 6.8UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524R3685K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.047
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,78000 €27,80 €
502,34900 €117,45 €
3202,04325 €653,84 €
6401,96417 €1.257,07 €
1.2801,89905 €2.430,78 €
2.5601,84541 €4.724,25 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,78640 €