1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q6105J000

DigiKey Part Number
B32524Q6105J000-ND
Manufacturer
Manufacturer Product Number
B32524Q6105J000
Description
CAP FILM 1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q6105J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,17200 €11,72 €
500,95140 €47,57 €
3200,79456 €254,26 €
6400,75409 €482,62 €
1.2800,72075 €922,56 €
2.5600,69331 €1.774,87 €
5.1200,67071 €3.434,04 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,14520 €