
B32522C3684K189 | |
|---|---|
DigiKey Part Number | 495-4950-2-ND - Tape & Reel (TR) 495-4950-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C3684K189 |
Description | CAP FILM 0.68UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3684K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,50260 € | 25,13 € |
| 100 | 0,45980 € | 45,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33977 € | 305,79 € |
| 1.800 | 0,32229 € | 580,12 € |
| 2.700 | 0,31354 € | 846,56 € |
| 4.500 | 0,30384 € | 1.367,28 € |
| 6.300 | 0,29817 € | 1.878,47 € |
| 9.000 | 0,29272 € | 2.634,48 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

