
B32522C3684K000 | |
|---|---|
DigiKey Part Number | 495-4813-ND |
Manufacturer | |
Manufacturer Product Number | B32522C3684K000 |
Description | CAP FILM 0.68UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3684K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,44700 € | 22,35 € |
| 100 | 0,40870 € | 40,87 € |
| 500 | 0,34392 € | 171,96 € |
| 1.000 | 0,32389 € | 323,89 € |
| 3.000 | 0,29914 € | 897,42 € |
| 5.000 | 0,28999 € | 1.449,95 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |

