
B32522C3105K189 | |
|---|---|
DigiKey Part Number | 495-4956-2-ND - Tape & Reel (TR) 495-4956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C3105K189 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3105K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70100 € | 7,01 € |
| 50 | 0,55200 € | 27,60 € |
| 100 | 0,50600 € | 50,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,38383 € | 268,68 € |
| 1.400 | 0,36366 € | 509,12 € |
| 2.100 | 0,35357 € | 742,50 € |
| 3.500 | 0,34238 € | 1.198,33 € |
| 4.900 | 0,33583 € | 1.645,57 € |
| 7.000 | 0,32954 € | 2.306,78 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

