68 µH Unshielded Wirewound Inductor 330 mA 1.69Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8030VA-680M

DigiKey Part Number
495-ADL8030VA-680MTR-ND - Tape & Reel (TR)
495-ADL8030VA-680MCT-ND - Cut Tape (CT)
495-ADL8030VA-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL8030VA-680M
Description
FIXED IND 68UH 330MA 1.69 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 330 mA 1.69Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
1.69Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.106" W (7.80mm x 2.70mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,90300 €9,03 €
250,83480 €20,87 €
500,78720 €39,36 €
1000,74220 €74,22 €
2500,68664 €171,66 €
5000,64742 €323,71 €
1.0000,62636 €626,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52112 €1.302,80 €
5.0000,51173 €2.558,65 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,36400 €