Single Phase EMC/EMI Line Filter 16 A 250V 250V Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1216

DigiKey Part Number
285-1466-ND
Manufacturer
Manufacturer Product Number
MB1216
Description
LINE FILTER 250VAC/VDC 16A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, UL, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.