Enclosed AC DC Converters 2 Output 15V 520mA, 520mA 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 15V 520mA, 520mA 85 ~ 265 VAC Input
Industrial Power Supply Product Range Overview Video

KWD15-1515

DigiKey Part Number
285-1425-ND
Manufacturer
Manufacturer Product Number
KWD15-1515
Description
AC/DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 520mA, 520mA 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
520mA, 520mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-10°C ~ 70°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.75" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Approval Agency
CE, CSA, TUV, UL
Standard Number
-
Line Regulation
0.4%
Load Regulation
0.8%
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,95000 €86,95 €
1079,87200 €798,72 €
2575,07000 €1.876,75 €
5069,06340 €3.453,17 €
Manufacturers Standard Package
Unit Price without VAT:86,95000 €
Unit Price with VAT:107,81800 €