
8485CRW4840 | |
|---|---|
DigiKey Part Number | 134-8485CRW4840-ND |
Manufacturer | |
Manufacturer Product Number | 8485CRW4840 |
Description | WHITE |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer White 40' (12.19m) X 4' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 4' (1.22m) | |
Thickness | 0.07" (1.78mm) | |
Color | White | |
Material | Elastomer | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |

