



| FPS3000-24 | |
|---|---|
| DigiKey Part Number | 285-FPS3000-24-ND | 
| Manufacturer | |
| Manufacturer Product Number | FPS3000-24 | 
| Description | AC/DC CONVERTER 24V 3000W | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Front End AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 360 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Front End | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 265 VAC, 120 ~ 360 VDC | |
| Voltage - Output 1 | 24V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 120 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 3 kV | |
| Efficiency | 86% | |
| Operating Temperature | 0°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
| Mounting Type | Rack Mount | |
| Size / Dimension | 1.61" L x 5.00" W x 11.40" H (40.9mm x 127.0mm x 289.6mm) | |
| Approval Agency | CE | |
| Minimum Load Required | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2.340,38000 € | 2.340,38 € | 
| Unit Price without VAT: | 2.340,38000 € | 
|---|---|
| Unit Price with VAT: | 2.902,07120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece