
| CPFE1000FI-28/CH | |
|---|---|
| DigiKey Part Number | CPFE1000FI-28/CH-ND | 
| Manufacturer | |
| Manufacturer Product Number | CPFE1000FI-28/CH | 
| Description | AC/DC CONVERTER 28V 1008W | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 28V 85 ~ 265 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPFE1000FI-28/CH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Enclosed, Conformal Coated | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 265 VAC | |
| Voltage - Output 1 | 28V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 36 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 4.242 kV | |
| Efficiency | 86% | |
| Operating Temperature | -40°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, Baseplate, I2C Interface , Remote On/Off, Remote Sense, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 10.00" L x 4.41" W x 1.73" H (254.0mm x 112.0mm x 44.0mm) | |
| Approval Agency | CE | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 848,06000 € | 848,06 € | 
| Unit Price without VAT: | 848,06000 € | 
|---|---|
| Unit Price with VAT: | 1.051,59440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece