
ICS-40216 | |
|---|---|
DigiKey Part Number | 1428-ICS-40216TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS-40216 |
Description | ANALOG MICROPHONE WITH VERY HIGH |
Customer Reference | |
Detailed Description | 35 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-40dB @ 94dB SPL) Solder Pads |
Category | S/N Ratio 65.5dB |
Manufacturer TDK InvenSense | Impedance 190 Ohms |
Packaging Tape & Reel (TR) | Voltage Range 1.65 V ~ 3.63 V |
Part Status Last Time Buy | Current - Supply 190 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 35 Hz ~ 20 kHz | Height (Max) 0.039" (0.98mm) |
Sensitivity -40dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,88805 € | 8.880,50 € |
| Unit Price without VAT: | 0,88805 € |
|---|---|
| Unit Price with VAT: | 1,10118 € |

